Philips LXML-PWN1-0090 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Luminous Flux | 160lm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PWN1-0090 to view detailed technical specifications.
No datasheet is available for this part.