Philips LXML-PWW1-0050 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Lens Style | Round |
| Luminous Flux | 50lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PWW1-0050 to view detailed technical specifications.
No datasheet is available for this part.