Philips LXR0-RR00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 1.4A |
| Height | 3.75mm |
| Illumination Color | Blue |
| Length | 7mm |
| Lens Style | Dome |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | LUXEON M |
| Test Temperature | 85°C |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 150° |
| Wavelength | 460nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR0-RR00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
