
Surface mount white LED emitter, 3500K neutral white, delivering 860 lumens at 700mA with 80 CRI. Features a 120° viewing angle and a 2828 package. Operates from -40°C to 120°C with a thermal resistance of 1.25°C/W.
Philips LXR8-SW35 technical specifications.
| Case Code (Imperial) | 2828 |
| Package/Case | 2828 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 1.05A |
| Height | 3.75mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Style | Dome |
| Luminous Flux | 860lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | LUXEON M |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Weight | 0.010582oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR8-SW35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
