Philips LXS9-PW27-0024 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K 3-Step MacAdam Ellipse |
| Forward Current | 700mA |
| Height | 5.21mm |
| Illumination Color | White |
| Length | 17.6mm |
| Lens Style | Round, Flat |
| Luminous Flux | 3300lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Tray |
| Series | LUXEON S3000 |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXS9-PW27-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.