Surface mount white LED emitter with 3000K correlated color temperature and 90 CRI, delivering 1175 lumens luminous flux at 700mA forward current. Features a dome, round lens style and a 105° viewing angle, operating within a -40°C to 85°C temperature range. This lead-free, RoHS-compliant component is supplied in a tray of 500 units.
Philips LXS9-PW30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 900mA |
| Height | 6.09mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 13.87mm |
| Lens Style | Dome, Round |
| Luminous Flux | 1175lm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON S1000 |
| Viewing Angle | 105° |
| Voltage | 29V |
| Width | 12.87mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXS9-PW30 to view detailed technical specifications.
No datasheet is available for this part.
