The LUXEON S5000 LED is a surface-mount device with a white illumination color and a correlated color temperature of 3000K. It has a luminous flux of 5700lm and a viewing angle of 105°. The LED can handle a maximum forward current of 700mA and operates within a temperature range of -40°C to 120°C.
Philips LXS9-PW30-0041N technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K 3-Step MacAdam Ellipse |
| Forward Current | 700mA |
| Height | 1.31mm |
| Illumination Color | White |
| Length | 20.9mm |
| Lens Style | Round, Flat |
| Luminous Flux | 5700lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | LUXEON S5000 |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXS9-PW30-0041N to view detailed technical specifications.
No datasheet is available for this part.