Philips LXV8-PW40-0024 technical specifications.
| Package/Case | 200 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 50mA |
| Height | 5.05mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Lens Style | Domed, Dome, Round |
| Luminous Flux | 360lm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Package Quantity | 480 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | LUXEON H |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXV8-PW40-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.