
High power SMT LED emitter, deep red illumination with a 670nm wavelength. Features a 145° viewing angle and Lambertian light distribution. Operates with a 500mA forward current and a typical forward voltage of 2.15V at 25°C. Packaged in a 0705 case code, this lead-free and RoHS compliant component is surface mountable and supplied on tape and reel. Maximum operating temperature is 120°C.
Philips LXZ1-PA01 technical specifications.
| Case Code (Imperial) | 0705 |
| Package/Case | 0705 |
| Color | Red |
| Forward Current | 500mA |
| Height | 0.96mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Style | Rectangular |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 145° |
| Wavelength | 670nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-PA01 to view detailed technical specifications.
No datasheet is available for this part.
