Philips LXZ1-PM01-0104 technical specifications.
| Color | Green |
| Lens Style | Square |
| Luminous Flux | 104lm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-PM01-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.