Philips LXZ1-PX01 technical specifications.
| Case Code (Imperial) | 0705 |
| Package/Case | SMD/SMT |
| Color | LIME |
| Forward Current | 500mA |
| Height | 0.7mm |
| Illumination Color | LIME |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | LIME |
| Lens Style | Rectangular |
| Luminous Flux | 175lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Test Temperature | 85°C |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 125° |
| Wavelength | 569nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-PX01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.