Philips LXZ2-3580 technical specifications.
| Package/Case | SMD/SMT |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 700mA |
| Height | 0.68mm |
| Illumination Color | White |
| Length | 2.04mm |
| Luminous Flux | 190lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Luxeon® Z |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 1.64mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ2-3580 to view detailed technical specifications.
No datasheet is available for this part.