The Philips MAB8421P is a microcontroller housed in a 28-pin dual in-line package (DIP28) with a commercial temperature grade. It operates within a temperature range of 0 to 70°C and is powered by a nominal 5V supply. The device has a maximum supply current of 85mA. The microcontroller features 2048 words of ROM and 64 bytes of RAM, with a bit size of 8 and a speed of 6. It has MROM (mask read-only memory) programmability.
Philips MAB8421P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips MAB8421P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.