Philips NE5234N technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 2.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Philips NE5234N to view detailed technical specifications.
No datasheet is available for this part.