The P80C554SFBD is a 16MHz 80C51 microcontroller with 512B of RAM, packaged in a lead-free LQFP surface mount package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. The device features a 16us access time and supports I2C and UART interfaces.
Philips P80C554SFBD technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Philips P80C554SFBD to view detailed technical specifications.
No datasheet is available for this part.