Philips P87C54SBPN technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Philips P87C54SBPN to view detailed technical specifications.
No datasheet is available for this part.