MCU 8-bit P87 80C51 CISC 16KB EPROM 5V 68-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| RoHS | Compliant |