Philips P89C664HFBD technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Philips P89C664HFBD to view detailed technical specifications.
No datasheet is available for this part.