Philips P89LPC930FDH-S technical specifications.
| Access Time | 12us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Philips P89LPC930FDH-S to view detailed technical specifications.
No datasheet is available for this part.