Philips P89V660FA technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1300 |
| Packaging | Rail/Tube |
| RAM Size | 51B |
| RoHS | Compliant |
Download the complete datasheet for Philips P89V660FA to view detailed technical specifications.
No datasheet is available for this part.