The PDTC114EU is a 50V NPN transistor with a minimum current gain of 30 and a maximum collector current of 100mA. It features a power dissipation of 200mW and operates over a temperature range of -65°C to 150°C. The device is packaged in a SOT-323 case and is available on cut tape. It is compliant with Reach SVHC regulations.
Philips PDTC114EU technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| hFE Min | 30 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 230MHz |
| RoHS | Compliant |
Download the complete datasheet for Philips PDTC114EU to view detailed technical specifications.
No datasheet is available for this part.