Philips PH6402 technical specifications.
| Height | 3inch |
| Length | 7.5inch |
| Mount | Wall |
| Weight | 0.74lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Philips PH6402 to view detailed technical specifications.
No datasheet is available for this part.