Philips PHI/387 technical specifications.
| Height | 4.5inch |
| Length | 6inch |
| Weight | 0.55lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Philips PHI/387 to view detailed technical specifications.
No datasheet is available for this part.