Philips PHP112N06T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 4.35nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Philips PHP112N06T to view detailed technical specifications.
No datasheet is available for this part.