Philips PIP3119-P technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips PIP3119-P to view detailed technical specifications.
No datasheet is available for this part.