Philips PLUS173DN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Philips PLUS173DN to view detailed technical specifications.
No datasheet is available for this part.