Philips PSMN130-200D technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 200V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Philips PSMN130-200D to view detailed technical specifications.
No datasheet is available for this part.