Philips PXAG37KFA technical specifications.
| Access Time | 30us |
| Package/Case | PLCC |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Package Quantity | 1300 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Philips PXAG37KFA to view detailed technical specifications.
No datasheet is available for this part.