Philips PXT2907A technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Philips PXT2907A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.