The PZT3906 is a PNP transistor with a collector emitter breakdown voltage of 40V and a current rating of -200mA. It is packaged in a SC package and is lead free. The transistor has a power dissipation of 1W and is compliant with Reach SVHC regulations. It is available in cut tape packaging.
Philips PZT3906 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 40V |
| Current Rating | -200mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips PZT3906 to view detailed technical specifications.
No datasheet is available for this part.