Philips SA57000-33D-G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 55mV |
| Lead Free | Lead Free |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Philips SA57000-33D-G to view detailed technical specifications.
No datasheet is available for this part.