Philips SA612AD/01-T technical specifications.
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.4mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Philips SA612AD/01-T to view detailed technical specifications.
No datasheet is available for this part.