Philips SA636DK-T technical specifications.
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 6.5mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Philips SA636DK-T to view detailed technical specifications.
No datasheet is available for this part.