Philips SA676DK/01T technical specifications.
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.5mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Philips SA676DK/01T to view detailed technical specifications.
No datasheet is available for this part.