Philips SAA7113H/V2.557 technical specifications.
| Bandwidth | 7MHz |
| Package/Case | QFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 32mA |
| Power Dissipation | 400mW |
| RoHS | Not Compliant |
Download the complete datasheet for Philips SAA7113H/V2.557 to view detailed technical specifications.
No datasheet is available for this part.