Philips TDA2822D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Output Power | 380mW |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips TDA2822D to view detailed technical specifications.
No datasheet is available for this part.