Philips TL431ACD-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Number of Channels | 1 |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips TL431ACD-T to view detailed technical specifications.
No datasheet is available for this part.