
Phoenix Contact 0200059 technical specifications.
| Contact Material | Copper |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.27302oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0200059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.