Phoenix Contact 0201061 technical specifications.
| Package/Case | Ceramic |
| Color | Grey, White |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Material | Ceramic |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.630698oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.