Phoenix Contact 0201155 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.039119oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.