Phoenix Contact 0201168 technical specifications.
| Contact Material | Copper |
| Material | Aluminium |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.