Phoenix Contact 0201197 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Contact Material | Copper |
| Gender | Male |
| Material | Copper |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Primary Type | JUMPER |
| RoHS Compliant | Yes |
| Weight | 0.124164oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.