Phoenix Contact 0201223 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.040565oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.