Phoenix Contact 0201281 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Material | Copper |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.613767oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.