Phoenix Contact 0201304 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.062082oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.