Phoenix Contact 0201346 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FBI |
| Weight | 1.031411oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.