Phoenix Contact 0201362 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Grey |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.