Phoenix Contact 0201456 technical specifications.
| Terminal Pitch (mm) | 6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Weight (g) | 4 |
| Type | Fixed Bridge |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0201456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.