Phoenix Contact 0201498 technical specifications.
| Color | Grey |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.203178oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.