Phoenix Contact 0201524 technical specifications.
| Contact Material | Copper |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 5.626902oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.